text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC3838KT146N

2SC3838K Series 11 V 50 mA SMT NPN High-Frequency Amplifier Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
ROHM 2SC3838KT146N - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 11V
Collector Current Max: 50mA
Power Dissipation-Tot: 0.2W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The 2SC3838KT146N is a Part of 2SC3838K Series 11 V 50 mA 3.2 GHz NPN High-Frequency Amplifier Transistor available in SC-59 Surface mount Package. It has an storage temperature ranging between -55 to 150°C.

Features:

  • High transition frequency. (Typ. fT= 3.2GHz)
  • Small rbb’.Cc and high gain. (Typ. 4ps)
  • Small NF
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$185.40
USD
Quantity
Unit Price
3,000
$0.0618
6,000
$0.0607
9,000
$0.0601
12,000
$0.0597
15,000+
$0.0583
Product Variant Information section