text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4081T106S

2SC4081 Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-70

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SC4081T106S - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 0.2W
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$96.00
USD
Quantity
Unit Price
3,000
$0.032
9,000
$0.0311
12,000
$0.0309
30,000
$0.0303
45,000+
$0.0296
Product Variant Information section