text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4102T106R

2SC4102 Series 120 V 50 mA NPN High Voltage Amplifier Transistor - SOT-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
ROHM 2SC4102T106R - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 120V
Collector Current Max: 50mA
Power Dissipation-Tot: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$154.20
USD
Quantity
Unit Price
3,000
$0.0514
6,000
$0.0506
9,000
$0.0501
15,000
$0.0495
30,000+
$0.0482
Product Variant Information section