text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4132T100R

2SC4132 Series 120 V 2 A 2 W Surface Mount NPN Power Transistor - MPT3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SC4132T100R - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 120V
Collector Current Max: 2A
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 82
Package Style:  MPT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$860.00
USD
Quantity
Unit Price
1,000
$0.22
2,000
$0.215
5,000+
$0.21
Product Variant Information section