text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4617TLQ

2SC4617 Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-75A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SC4617TLQ - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 120
Package Style:  EMT-3
Mounting Method: Surface Mount
Features & Applications

The 2SC4617TLQ is a epitaxial planar NPN general purpose transistor.

Features:  

  • Low capacitance
  • Ultra-compact package
  • Surface-mount bipolar transistor for general amplification

Applications:

  • Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$90.30
USD
Quantity
Unit Price
3,000
$0.0301
9,000
$0.0293
12,000
$0.0291
30,000
$0.0285
45,000+
$0.0279
Product Variant Information section