text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC5103TLQ

2SC5103 Series 60 V 5 A SMT NPN High Speed Switching Transistor - SC-63

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SC5103TLQ - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 60V
Collector Current Max: 5A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 120
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The 2SC5103TLQ is a Part of 2SC5103 Series 60 V 5 A NPN High speed Switching Transistor available in SC-63 Surface mount Package.It has an storage temperature ranging between -55 to 150°C.

Features:

  • Low Vce(sat) (Typ 0.15 V at Ic/IB=3/0.15A)
  • High speed swithching (tf: Typ. 0.1 µs at Ic=3A
  • Wide SOA (safe operating area)
  • Complements the 2SA1952
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,062.50
USD
Quantity
Unit Price
2,500+
$0.425
Product Variant Information section