text.skipToContent text.skipToNavigation

Manufacturer Part #

2SD2150T100S

2SD2150 Series 20 V 3 A SMT NPN Low Frequency Transistor -SC-62

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SD2150T100S - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 20V
Collector Current Max: 3A
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 270
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The 2SD2150T100S is a Part of 2SD2150 Series 20 V 3 A NPN Low Frequency Transistor available in SC-62 Surface mount Package.It has an storage temperature ranging between -55 to 150°C.

 

Features:

  • Low Vce(sat). Vce(sat)= .2 v (Typ)
  • (Ic/IB =2A/0.1A)
  • Excellent current gain characteristics
  • Complements the 2sB1424

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$149.00
USD
Quantity
Unit Price
1,000
$0.149
2,000
$0.148
4,000
$0.146
5,000
$0.145
15,000+
$0.141
Product Variant Information section