text.skipToContent text.skipToNavigation

Manufacturer Part #

2SD2318TLV

2SD2318 Series 60 V 3 A SMT NPN High-Current Gain Power Transistor - SC-63

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SD2318TLV - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 3A
Power Dissipation-Tot: 15W
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,075.00
USD
Quantity
Unit Price
2,500+
$0.43
Product Variant Information section