text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40-05,215

BAS40 Series 40 V 200 mA SMT General Purpose Schottky Diode SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS40-05,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS40-05,215 40 V 200 mA General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed
  • Low leakage current
  • High breakdown voltage
  • Low capacitance

Applications:

  • Ultra high-speed switching
  • Voltage clamping

Pricing Section
Global Stock:
0
USA:
0
303,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.0987
Product Variant Information section