text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS45AL,115

BAS45A Series 125 V 4 A Surface Mount Low-Leakage Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS45AL,115 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The BAS45AL,115 is a Epitaxial medium-speed switching diode with a low leakage current, encapsulated in a small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) package.

Features:

  • Continuous reverse voltage: max 125 V
  • Repetitive peak forward current: max 625 mA
  • Low reverse current: max 1 nA
  • Switching time: typ 1.5 μs

Applications:

  • Low leakage current applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,065.00
USD
Quantity
Unit Price
3,000+
$0.355
Product Variant Information section