text.skipToContent text.skipToNavigation

Manufacturer Part #

BC32740BU

PNP 625 mW 50 V 800 mA Through Hole Epitaxial Silicon Transistor - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
onsemi BC32740BU - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 800mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
10,000
$0.0437
20,000
$0.043
30,000
$0.0426
40,000
$0.0423
50,000+
$0.0415
Product Variant Information section