text.skipToContent text.skipToNavigation

Manufacturer Part #

BC32740TA

BC327 Series 45 V 800 mA PNP Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
onsemi BC32740TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 800mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The BC32740TA is a PNP Epitaxial Silicon Transistor, available in through hole TO-92-3 package.

It is suitable for AF-Driver stages and low power output stages.

Product Specifications:

  • Lead Count: 3
  • Mounting Type: Through Hole
  • Dimensions: 4.19 x 5.2 x 21.77mm
  • Lead Spread: 0mm
  • Terminal Pitch: 1.27mm 
  • Storage Temperature Range : -55 to 150°C
  • Junction Temperature Range : 150 °C

Applications:

  • Switching and Amplifier Applications
  • Desktop PC
  • Notebook PC
  • Mobile Comm Infrastructure
  • Consumer Appliances
  • Lighting
  • Medical Electronics/Devices
  • Home Audio System Components
  • Motion Control - Industrial Motor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
16000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$894.40
USD
Quantity
Unit Price
2,000
$0.0582
4,000
$0.0572
8,000
$0.0562
10,000
$0.0559
30,000+
$0.054
Product Variant Information section