text.skipToContent text.skipToNavigation

Manufacturer Part #

BC33716BU

BC337 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC33716BU - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 0.8A
Power Dissipation-Tot: 0.625W
DC Current Gain-Min: 100
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
266
Factory Lead Time:
30 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
10,000
$0.0376
20,000
$0.037
30,000
$0.0367
40,000
$0.0364
50,000+
$0.0357
Product Variant Information section