text.skipToContent text.skipToNavigation

Manufacturer Part #

BC33716TA

BC337 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
onsemi BC33716TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 800mA
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 100
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
34,000
USA:
34,000
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.20
USD
Quantity
Unit Price
2,000
$0.0371
6,000
$0.0363
20,000
$0.0353
40,000
$0.0348
80,000+
$0.0338
Product Variant Information section