text.skipToContent text.skipToNavigation

Manufacturer Part #

BC517-D74Z

BC517 Series 30 V 1.2 A 625 mW NPN Darlington Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
onsemi BC517-D74Z - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 1.2A
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 10V
DC Current Gain-Min: 30000
Collector - Current Cutoff: 100nA
Configuration: Single
Operating Temp Range: -55°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Unit Price
2,000
$0.0808
4,000
$0.0793
6,000
$0.0785
10,000
$0.0775
20,000+
$0.0754
Product Variant Information section