text.skipToContent text.skipToNavigation

Manufacturer Part #

BC549BTA

BC549 Series 30 V 100 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC549BTA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 200
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The BC549BTA is a part of BC549 series Bipolar Transistors.It has an operating temperature ranging from - 65 °C to +150 °C and it is available in TO-92-3 Packaging.

Features:

  • High Voltage VCEO=65V
  • Low Noise
  • Complement to BC556...BC560

Applications:

  • Switching
  • Amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
167,995
Factory Lead Time:
19 Weeks
Minimum Order:
18000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.20
USD
Quantity
Unit Price
2,000
$0.0404
6,000
$0.0393
10,000
$0.0389
20,000
$0.0382
40,000+
$0.0372
Product Variant Information section