text.skipToContent text.skipToNavigation

Manufacturer Part #

BC56-16PASX

BC56 Series 80V 1A SMT Medium Power NPN Bipolar Transistor DFN2020D-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC56-16PASX - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 420mW
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Fall Time: 60s
Input Capacitance: 35pF
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,124.10
USD
Quantity
Unit Price
9,000
$0.1249
12,000
$0.1243
15,000+
$0.1223
Product Variant Information section