text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807-16W,115

BC807 Series 45 V Surface Mount PNP General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Nexperia BC807-16W,115 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC807-16W,115 is a PNP general-purpose transistors.

Features:

  • High current
  • Low voltage

Applications:

  • General-purpose switching and amplification

    ? 

     
Pricing Section
Global Stock:
3,000
USA:
3,000
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$83.10
USD
Quantity
Unit Price
3,000
$0.0277
9,000
$0.027
15,000
$0.0267
30,000
$0.0263
60,000+
$0.0256
Product Variant Information section