text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817K-16VL

BC817 Series 45V 500 mA NPN Surface Mount General Purpose Transistor - TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC817K-16VL - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 775mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
10000
Total
$1,544.00
USD
Quantity
Unit Price
10,000
$0.0399
20,000
$0.0392
30,000
$0.0389
40,000
$0.0386
50,000+
$0.0378
Product Variant Information section