text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846BW-TP

NPN SIGNAL BI-POLAR TRANSISTOR

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BC846BW-TP - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 600mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Input Capacitance: 4.5pF
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.70
USD
Quantity
Unit Price
3,000
$0.0129
9,000
$0.0126
30,000
$0.0123
60,000
$0.0121
120,000+
$0.0118
Product Variant Information section