text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BW-7-F

BC847BW Series NPN 45 V 200 mW Small Signal Transistor SMT - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Diodes Incorporated BC847BW-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 200
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
399,000
Germany:
399,000
1,383,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$63.60
USD
Quantity
Unit Price
3,000
$0.0212
9,000
$0.0207
15,000
$0.0205
45,000
$0.02
75,000+
$0.0195
Product Variant Information section