text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847CE6433HTMA1

BC847 Series NPN 45 V 100 mA SMT Silicon AF Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BC847CE6433HTMA1 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 330mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$3,150.00
USD
Quantity
Unit Price
10,000
$0.0648
20,000+
$0.063
Product Variant Information section