text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857BL3E6327XTMA1

BC857 Series 45 V 100 mA 250 mW SMT PNP Silicon AF Transistor - PG-TSLP-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies BC857BL3E6327XTMA1 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 220
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30000
Multiple Of:
15000
Total
$1,920.00
USD
Quantity
Unit Price
15,000+
$0.064