text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857BM,315

BC857 Series 45 V 100 mA 250 mW SMT PNP General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC857BM,315 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 220
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$1,528.00
USD
Quantity
Unit Price
10,000
$0.0394
20,000
$0.0388
30,000
$0.0384
40,000
$0.0382
50,000+
$0.0374
Product Variant Information section