text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857BV,115

BC857 Series 45 V 100 mA 200 mW PNP General Purpose Double Transistor - SOT-666

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC857BV,115 - Technical Attributes
Attributes Table
Product Status: Not For Automotive Designs
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 100mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Configuration: Dual
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Input Capacitance: 10pF
Moisture Sensitivity Level: 1
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
16000
Multiple Of:
4000
Total
$1,008.00
USD
Quantity
Unit Price
4,000
$0.0652
8,000
$0.0641
12,000
$0.0635
16,000
$0.063
20,000+
$0.0616
Product Variant Information section