text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857C,235

BC857 Series 45 V 100 mA 250 mW PNP SMT General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC857C,235 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 650V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 420
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
 
The BC857C,235 is a PNP transistor in a SOT23 plastic package. NPN complements: BC846, BC847 and BC848 at the operating temperature ranging between -65 to 150 °C.

Features:

  • Low current (max. 100 mA)
  • Low voltage (max. 65 V).

APPLICATIONS:

  • General purpose switching and amplification.
Pricing Section
Global Stock:
0
USA:
0
140,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
90000
Multiple Of:
10000
Total
$1,440.00
USD
Quantity
Unit Price
10,000
$0.0166
20,000
$0.0163
30,000
$0.0162
50,000
$0.016
100,000+
$0.0156
Product Variant Information section