text.skipToContent text.skipToNavigation

Manufacturer Part #

BC868-25,115

BC868 Series 20 V 2 A Surface Mount NPN Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC868-25,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 20V
Collector Current Max: 2A
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 50
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
1000
Total
$1,520.00
USD
Quantity
Unit Price
1,000
$0.199
2,000
$0.196
3,000
$0.194
4,000
$0.193
5,000+
$0.19
Product Variant Information section