text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM62B,215

BCM62 Series 45 V 100 mA Surface Mount PNP Transistor - SOT-143

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BCM62B,215 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 220mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 400mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 450
Collector - Current Cutoff: 5µA
Configuration: Dual
Frequency - Transition: 175MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 3.1dB
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The BCM62B,215 is a part of BCM62 series bipolar transistors. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOT-143B package.

PNP/PNP matched double transistor in a SOT143B small Surface-Mounted Device (SMD) plastic package. Matched version of BCV62.

Features:

  • Current gain matching

Applications:

  • Current mirror
  • Differential amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$3,960.00
USD
Quantity
Unit Price
3,000+
$0.44
Product Variant Information section