text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP56T1G

BCP Series NPN 1.5 W 80 V 1 A Surface Mount Epitaxial Transistor - SOT-223

Product Specification Section
onsemi BCP56T1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 1.5W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 130MHz
Operating Temp Range: -65°C to +150°C
Mounting Method: Surface Mount
Features & Applications
The NPN Bipolar Transistor is designed for use in audio amplifier applications. The device is housed in the SOT 223 package, which is designed for medium power surface mount applications.

Features:

  • High Current: 1.0 A
  • The SOT-223 package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
  • Available in 12 mm Tape and Reel
    • Use BCP56T1 to Order the 7 inch/1000 Unit Reel
    • Use BCP56T3 to Order the 13 inch/4000 Unit Reel
  • PNP Complement is BCP53T1
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Learn more about the BCP56 family of Bipolar Transistors

Pricing Section
Global Stock:
130,000
USA:
130,000
445,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$153.00
USD
Quantity
Unit Price
1,000
$0.153
2,000
$0.151
4,000
$0.149
15,000+
$0.145