text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP56T3G

BCP Series 80 V 1.5 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BCP56T3G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 25
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The NPN Bipolar Transistor is designed for use in audio amplifier applications. The device is housed in the SOT-223 package, which is designed for medium power surface mount applications.

Features:

  • High Current: 1.0 Amp
  • The SOT-223 package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
  • Available in 12 mm Tape and Reel
    • Use BCP56T1 to order the 7 inch/1000 unit reel
    • Use BCP56T3 to order the 13 inch/4000 unit reel
  • PNP Complement is BCP53T1
  • Device Marking
    • BCP56T1-10 = BH
    • BCP56-10T1 = BH-10
    • BCP56-16T1 = BH-16
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,264.00
USD
Quantity
Unit Price
4,000
$0.162
8,000+
$0.158
Product Variant Information section