text.skipToContent text.skipToNavigation

Manufacturer Part #

BCV46TA

BCV46 Series 60 V 500 mA 330 mW PNP Silicon Planar Darlington Transistor-SOT23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BCV46TA - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 0.5A
Power Dissipation-Tot: 310mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 10V
DC Current Gain-Min: 2000
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 200MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.00
USD
Quantity
Unit Price
3,000
$0.051
6,000
$0.0501
9,000
$0.0496
15,000
$0.049
30,000+
$0.0477
Product Variant Information section