text.skipToContent text.skipToNavigation

Manufacturer Part #

BCW32LT1G

BCW Series 32 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
onsemi BCW32LT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 32V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$882.00
USD
Quantity
Unit Price
3,000
$0.0258
9,000
$0.0252
15,000
$0.0249
30,000
$0.0245
60,000+
$0.0239
Product Variant Information section