text.skipToContent text.skipToNavigation

Manufacturer Part #

BCW65CLT1G

BCW Series 32 V 800 mA SMT NPN Silicon General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BCW65CLT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 32V
Collector Current Max: 800mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BCW65CLT1G is a part of BCP56 series NPN silicon general purpose transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.

The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • High Current: IC = -1.0 Amp
  • The SOT-223 Package can be soldered using wave or reflow
  • SOT-223 package ensures level mounting, resulting in improved thermal conduction, and allows visual inspection of soldered joints
  • Available in 12 mm Tape and Reel Use BCP69T1 to order the 7 inch/1000 unit reel
  • NPN Complement is BCP68
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
33000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$815.10
USD
Quantity
Unit Price
3,000
$0.026
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.024
Product Variant Information section