text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX38C

BCX38C Series 60 V 800 mA NPN Silicon Planar Medium Power Darlington Transistor

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BCX38C - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 800mA
Power Dissipation-Tot: 1W
DC Current Gain-Min: 5000
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The BCX38C is a NPN Silicon Planar medium power Darlington Transistor. It has an Operating temperature ranges b/w -55 °C to 200 °C and it is available in a TO-92 package.

Features:

  • 60 Volt VCEO
  • Gain of 10K at IC=0.5 Amp
  • Ptot=1 Watt

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
48,000
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Unit Price
4,000+
$0.28
Product Variant Information section