text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX55TA

BCX55 Series 60 V 1 A NPN Surface Mount Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BCX55TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.40
USD
Quantity
Unit Price
1,000
$0.0794
3,000
$0.0772
5,000
$0.0762
10,000
$0.0748
20,000+
$0.0728
Product Variant Information section