text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX56-16,135

BCX56 Series 80 V 1 A Surface Mount NPN Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BCX56-16,135 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 0.5W
DC Current Gain-Min: 40
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16000
Multiple Of:
4000
Total
$1,680.00
USD
Quantity
Unit Price
4,000
$0.107
8,000
$0.106
12,000
$0.105
20,000+
$0.103
Product Variant Information section