text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX70J,215

BCX70 Series 45V 100 mA SMT NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Nexperia BCX70J,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 250
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BCX70J,215 is a part of BCX70 series NPN General purpose transistors. It has an operating temperature ranging from -65° C to +150° C and is available in SOT-23-3 package.

Features:

  • Low current (max. 100 mA)
  • Low voltage (max. 45 V)

Applications:

  • General purpose switching and amplification

 

 

Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$98.70
USD
Quantity
Unit Price
3,000
$0.0329
9,000
$0.032
12,000
$0.0318
30,000
$0.0312
45,000+
$0.0305
Product Variant Information section