text.skipToContent text.skipToNavigation

Manufacturer Part #

BD13516STU

BD135 Series 45 V 1.5 A Through Hole NPN Epitaxial Silicon Transistor - TO-126

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BD13516STU - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 45V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.25W
DC Current Gain-Min: 25
Package Style:  TO-126
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3840
Multiple Of:
1920
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,401.60
USD
Quantity
Unit Price
1,920
$0.37
3,840+
$0.365
Product Variant Information section