text.skipToContent text.skipToNavigation

Manufacturer Part #

BDV64BG

BDV Series 100 V 10 A Complementary Silicon Power Darlington Transistor - TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BDV64BG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 10A
DC Current Gain-Min: 1000
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
570
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$889.20
USD
Quantity
Unit Price
30
$1.59
90
$1.57
150
$1.56
600
$1.53
900+
$1.51
Product Variant Information section