text.skipToContent text.skipToNavigation

Manufacturer Part #

BFP450H6327XTSA1

BFP450: 5 V 100 mA NPN Linear Low Noise Silicon Bipolar RF Transistor - SOT-343

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BFP450H6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 5V
Collector Current Max: 170mA
Power Dissipation-Tot: 0.5W
Collector - Base Voltage: 15V
Emitter - Base Voltage: 1.5V
DC Current Gain-Min: 50
Collector - Current Cutoff: 30nA
Configuration: Single
Frequency - Transition: 24GHz
Noise Figure: 2.05dB
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$537.00
USD
Quantity
Unit Price
3,000
$0.179
6,000
$0.177
9,000
$0.176
12,000
$0.175
15,000+
$0.172
Product Variant Information section