text.skipToContent text.skipToNavigation

Manufacturer Part #

BST52TA

BST52 Series 80 V 500 mA NPN Silicon Planar Darlington Transistor - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BST52TA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 1W
DC Current Gain-Min: 1000
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The BST52TA is a 80 V NPN Silicon Planar Darlington Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • BVCEO > 80 V
  • High current gain
  • Max Continuous Current IC = 500 mA
  • Fast switching
  • Lead Free, RoHS Compliant
  • Halogen and Antimony Free, “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.00
USD
Quantity
Unit Price
1,000
$0.193
2,000
$0.191
3,000
$0.189
4,000
$0.188
5,000+
$0.185
Product Variant Information section