text.skipToContent text.skipToNavigation

Manufacturer Part #

D45VH10G

D44 Series 80 V 15 A PNP Complementary Silicon Power Transistor - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2450
Product Specification Section
onsemi D45VH10G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 15A
DC Current Gain-Min: 35
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

These series of plastic, NPN and PNP power transistors can be used as general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.

Features:

  • Fast Switching - tf = 90 ns (Max)
  • Key Parameters Specified @ 100 °C
  • Low Collector-Emitter Saturation Voltage - VCE(sat) = 1.0 V (Max) @ 8.0 A
  • Complementary Pairs Simplify Circuit Designs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
2150
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.75
USD
Quantity
Unit Price
50
$0.43
150
$0.425
400
$0.415
1,000
$0.405
2,500+
$0.39