text.skipToContent text.skipToNavigation

Manufacturer Part #

DPLS160-7

DPLS160 Series 60 V 1 A Surface Mount PNP Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DPLS160-7 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 300mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.10
USD
Quantity
Unit Price
3,000
$0.0457
6,000
$0.045
12,000
$0.0442
15,000
$0.044
45,000+
$0.0426
Product Variant Information section