text.skipToContent text.skipToNavigation

Manufacturer Part #

DPLS350E-13

DPLS350E Series PNP 1 W 50 V 3 A Surface Mount Epitaxial Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DPLS350E-13 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Epitaxial
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 300V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.50
USD
Quantity
Unit Price
2,500
$0.085
5,000
$0.0835
7,500
$0.0826
10,000
$0.082
12,500+
$0.08
Product Variant Information section