text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS5160V-7

DSS5160V Series 60 V 1 A Low VCE(SAT) PNP Surface Mount Transistor - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DSS5160V-7 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 600mW
DC Current Gain-Min: 150
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$169.20
USD
Quantity
Unit Price
3,000
$0.0564
6,000
$0.0554
9,000
$0.0549
15,000
$0.0542
30,000+
$0.0528
Product Variant Information section