text.skipToContent text.skipToNavigation

Manufacturer Part #

DTA114YMT2L

PNP -100mA -50V Digital Transistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTA114YMT2L - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 10kΩ/47kΩ
Collector Current Max: 0.1A
Supply Voltage: 50V
Power Dissipation-Tot: 0.15W
Collector - Emitter Saturation Voltage: 0.1V
DC Current Gain-Min: 68
Configuration: Single
Collector - Current Cutoff: 500nA
Frequency - Transition: 250MHz
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$235.20
USD
Quantity
Unit Price
8,000
$0.0294
16,000
$0.029
24,000
$0.0287
32,000
$0.0285
40,000+
$0.0279
Product Variant Information section