text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX458TA

FCX458 Series NPN 0.225 A 400 V SMT Silicon High Voltage Transistor SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FCX458TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 400V
Collector Current Max: 225mA
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The FCX458TA is a NPN Silicon planar high voltage Transistor.

It has an Operating temperature ranges b/w -65 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • 400 Volt VCEO
  • Ptot= 1 Watt
  • Complementary Types: FCX558
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
4,000
$0.24
5,000+
$0.235
Product Variant Information section