text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX593TA

FCX593 Series PNP 1 A 100 V SMT Silicon High Voltage Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FCX593TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 100V
Collector Current Max: 1000mA
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The FCX593TA is a Silicon planar high voltage Transistor.

It has an Operating temperature ranges b/w -65 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • Collector-Emitter Voltage VCEO: -100 V
  • Emitter-Base Voltage VEBO: -5 V
  • Peak Pulse Current ICM: -2 A
  • Continuous Collector Current IC: -1 A
  • Base Current IB: -200 mA
  • Complementary part number: FMMT493
  • Device marking: P93
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$534.00
USD
Quantity
Unit Price
1,000
$0.182
2,000
$0.18
3,000
$0.178
5,000
$0.177
10,000+
$0.173
Product Variant Information section