text.skipToContent text.skipToNavigation

Manufacturer Part #

FJL4315OTU

FJL Series NPN 150 W 250 V 17 A Epitaxial Silicon Transistor - TO-264-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FJL4315OTU - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 250V
Collector Current Max: 17A
Power Dissipation-Tot: 150W
DC Current Gain-Min: 80
Package Style:  TO-264
Mounting Method: Flange Mount
Features & Applications

The FJL4315OTU is a part of FJL4315O series epitaxial silicon transistor. It has a storage temperature ranging from -50°C to +150°C and its available in TO-264-3 package.

Features:

  • High Current Capability: IC = 15 A
  • High Power Dissipation : 150 watts
  • High Fequency : 30 MHz
  • High Voltage : VCEO=250 V
  • Wide S.O.A for reliable operation
  • Excellent Gain Linearity for low THD
  • Complement to 2SA1943/FJL4215
  • Thermal and electrical Spice models are available

Applications:

  • High-Fidelity Audio Output Amplifier
  • General Purpose Power Amplifier

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
375
Multiple Of:
375
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,293.75
USD
Quantity
Unit Price
375+
$3.45
Product Variant Information section