text.skipToContent text.skipToNavigation

Manufacturer Part #

FJV1845FMTF

NPN 120 V 50 mA 300 mW Surface Mount Amplifier Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
onsemi FJV1845FMTF - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 120V
Collector Current Max: 50mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 200
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$687.00
USD
Quantity
Unit Price
3,000
$0.0241
9,000
$0.0235
15,000
$0.0233
30,000
$0.0229
60,000+
$0.0223
Product Variant Information section